Reference Only
2908660
Signal Conditioners & Signal Converters .
Datasheet
2908660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Temperature Transducer | |
| Height | 112.5 mm | |
| Length | 113.7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Temperature Sensor Modules | |
| Subcategory | Sensor Modules | |
| Width | 12.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $537.82 | $537.82 |
Need more?