Reference Only

2908047

Plug-in Relays REL-PR1-230AC/1/MB 230VAC.

Manufacturer:

Mfr Part:
2908047

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPlug-in Relays
ProductIndustrial Relays
TypeSingle Relay
Coil Voltage230 VAC
Relay Contact FormSPST (1 Form A)
Contact Current Rating16 A
Contact TerminationPlug Pin
Mounting StyleSocket
Switching Voltage440 VAC, 350 VDC
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Current12 mA
Contact MaterialSilver Nickel (AgNi)
SeriesREL
Height36.1 mm
Length45.5 mm
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Width38.6 mm
Part # AliasesREL-PR1-230AC/1/MB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.28$16.28
Need more?