Reference Only

2907431

DIN Rail Mount Enclosures ME17.5OT-MSTB0 SET.

Manufacturer:

Mfr Part:
2907431

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Upper Part
MaterialPolyamide (PA)
ColorGreen
Length45.85 mm
Width17.6 mm
Height99 mm
IP RatingIP20
TypeHousing, Upper Part
MaterialPolyamide (PA)
ColorGreen
Length45.85 mm
Width17.6 mm
Height99 mm
IP RatingIP20
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_17,5_OT-MSTBO_SET ME175OTMSTBOSET

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.88$37.88
Need more?