Reference Only

2907208

DIN Rail Mount Enclosures ME 35 UTG GN.

Manufacturer:

Mfr Part:
2907208

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGreen
Length99 mm
Width35.2 mm
Height99 mm
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGreen
Length99 mm
Width35.2 mm
Height99 mm
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_35__UTG_GN ME35UTGGN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.47$194.70
Need more?