Reference Only
2906235
Current Transformers - Industrial RCP-4000AUIRO-PTD140 ROGOWSKI COIL.
Datasheet
2906235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 4 kA | |
| Mounting Style | DIN Rail | |
| Accuracy Class | 0.2 % | |
| Power Rating | 1 W | |
| Frequency Range | 40 Hz to 20 kHz | |
| Height | 110.5 mm | |
| Length | 120.5 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Primary Voltage Rating | 24 V | |
| Termination Style | Terminal Block | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $483.96 | $483.96 | |
| $456.24 | $4,562.40 |
Need more?