Reference Only

2903700

Obsolete
Plug-in Relays Power Relay 2 PDTs 120 V AC

Manufacturer:

Mfr Part:
2903700

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPlug-in Relays
ProductIndustrial Relays
TypeSingle Relay
Coil Voltage120 VAC
Relay Contact FormDPDT (2 Form C)
Contact Current Rating16 A
Contact TerminationPlug Pin
Mounting StyleSocket
Switching Voltage440 VAC, 250 VDC
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Resistance5.22 kOhms
Coil Current23 mA
Contact MaterialSilver Nickel (AgNi)
SeriesREL-PR2
Height36.1 mm
Length45.5 mm
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Width38.6 mm
Part # AliasesREL-PR2-120AC/2X21 RELPR2120AC2X21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?