Reference Only
2903112
Obsolete
Flat Cables SWD4-3LF8-24-2S PXC
Datasheet
2903112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Cable Length | 3 m (9.843 ft) | |
| Color | Green | |
| Number of Conductors | 8 Conductor | |
| Product Type | Flat Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Tradename | SmartWire DT | |
| Part # Aliases | SWD4-3LF8-24-2S_PXC SWD43LF8242SPXC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?