Reference Only

2902958

Signal Conditioners & Signal Converters MINI MCR-SL-PTB-FM.

Manufacturer:

Mfr Part:
2902958

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypePower Terminal
Mounting StyleDIN Rail
Termination StyleSpring Cage
SeriesMINI MCR
Height93.1 mm
Length102.5 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
TradenameINTERFACE Analog
Width6.2 mm
Part # AliasesMINI_MCR-SL-PTB-FM MINIMCRSLPTBFM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.27$116.27
Need more?