Reference Only
2902854
Fiber Optic Transmitters, Receivers, Transceivers FL MC EF 1300 MM ST.
Datasheet
2902854 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Fiber Optic Converters | |
| Wavelength | 1300 nm | |
| Data Rate | 100 MBd | |
| Fiber Type | Multimode | |
| Operating Supply Voltage | 18 V to 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Application | Ethernet | |
| Connector Type | ST | |
| Transmission Distance | 100 m | |
| Peak Wavelength | 1300 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Tradename | FACTORYLINE | |
| Part # Aliases | FL_MC_EF_1300_MM_ST FLMCEF1300MMST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.5.a |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $457.57 | $457.57 |
Need more?