Reference Only
2902850
Obsolete
Signal Conditioners & Signal Converters MINI MCR RTD-UI-SP-NC
Datasheet
2902850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Temperature Transducer | |
| Mounting Style | DIN Rail | |
| Termination Style | Spring Cage | |
| Series | MINI MCR | |
| Height | 93.1 mm | |
| Length | 102.5 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | INTERFACE Analog | |
| Width | 6.2 mm | |
| Part # Aliases | MINI_MCR-RTD-UI-SP-NC MINIMCRRTDUISPNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?