Reference Only
2902831
Power Supplies Accessories EM RI-ADPT CLASSIC.
Datasheet
2902831 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies Accessories | |
| Product | Mounting Hardware | |
| Type | Adapter | |
| Series | EM | |
| Height | 200 mm (7.874 in) | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | INTERFACE Relay | |
| Width | 22.5 mm (0.886 in) | |
| Part # Aliases | EM_RI-ADAPTER_CLASSIC EMRIADAPTERCLASSIC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.08 | $28.08 | |
| $24.28 | $242.80 |
Need more?