Reference Only
2902815
Wireless Accessories 2400 MHz RF band 5 config stick.
Datasheet
2902815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wireless Accessories | |
| Product | Memory Sticks | |
| For Use With | 2.4 GHz Radioline Wireless Module, RF Band 5, Unique Network ID | |
| Description/Function | CONFSTICK for easy and secure network addressing | |
| Product Type | Wireless Accessories | |
| Series | RAD | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | 2.4 GHz Radioline Wireless Module | |
| Tradename | Radioline Wireless | |
| Part # Aliases | RAD-CONF-RF5 RADCONFRF5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| TARIC | 8523511000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.03 | $67.03 |
Need more?