Reference Only
2902776
Obsolete
Power Supplies Accessories EM SWD-ADAPTER
Datasheet
2902776 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies Accessories | |
| Product | Mounting Hardware | |
| Type | Adapter | |
| Series | EM | |
| Height | 165 mm (6.496 in) | |
| Industry | Industrial | |
| Length | 114.5 mm (4.508 in) | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | SmartWire DT | |
| Width | 22.5 mm (0.886 in) | |
| Part # Aliases | EM_SWD-ADAPTER EMSWDADAPTER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?