Reference Only

2902005

Signal Conditioners & Signal Converters MINI MCR2-NAM-2RO-PT.

Manufacturer:

Mfr Part:
2902005

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeIsolation Amplifier
Number of Channels1 Channel
Input TypeNAMUR
Output TypeTransistor
Mounting StyleDIN Rail
Supply Voltage - Min9.6 VDC
Supply Voltage - Max30 VDC
Termination StylePush-In
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP20
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709810
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.31$149.31
Need more?