Reference Only
2901628
DIN Rail Mount Enclosures MEMAX35 LC U-U1 KMGY.
Datasheet
2901628 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Width | 35 mm | |
| Height | 99 mm | |
| Series | ME MAX | |
| Manufacturer | Phoenix Contact | |
| Width | 35 mm | |
| Height | 99 mm | |
| Series | ME MAX | |
| Housing Color | Gray (Light Gray) | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---