Reference Only

2901369

DIN Rail Mount Enclosures ME MAX 17.5 SF G 2- 2KMGY.

Manufacturer:

Mfr Part:
2901369

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Electronic
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length69.55 mm
Width17.6 mm
Height85 mm
IP RatingIP20
Flammability RatingUL 94 V-0
SeriesME-MAX
Cover ColorGray (Light Gray)
Depth70.4 mm
FeaturesUltra Flat design
Housing ColorGray (Light Gray)
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_MAX_17,5_SF_G_2-2_KMGY MEMAX175SFG22KMGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.93$129.30
Need more?