Reference Only
2901364
Obsolete
Power Meters & Energy Meters EEM-MA400
Datasheet
2901364 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Meters & Energy Meters | |
| Series | EEM | |
| Height | 96 mm | |
| Product Type | Multimeters | |
| Subcategory | Test Equipment | |
| Tradename | INTERFACE Monitoring | |
| Width | 96 mm | |
| Part # Aliases | EEM-MA400 EEMMA400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030310000 |
| TARIC | 9030310090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?