Reference Only
2885456
Obsolete
Solar Panels & Solar Cells RAD-SOL-PAN-12-50
Datasheet
2885456 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solar Panels & Solar Cells | |
| Width | 680 mm | |
| Product Type | Solar Panels & Solar Cells | |
| Product | Solar Cells | |
| Subcategory | Power | |
| Part # Aliases | RAD-SOL-PAN-12-_50 RADSOLPAN1250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541430010 |
| TARIC | 8541409090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?