Reference Only
2869634
DIN Rail Mount Enclosures MEMAX62SCTBUS44KMGY HSG BUS 8P SCREW 6.2.
Datasheet
2869634 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Electronic | |
| Material | Polybutylene Terephthalate (PBT) | |
| Color | Gray (Light Gray) | |
| Length | 102.5 mm | |
| Width | 6.2 mm | |
| Height | 93.1 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Type | Housing, Electronic | |
| Material | Polybutylene Terephthalate (PBT) | |
| Color | Gray (Light Gray) | |
| Length | 102.5 mm | |
| Width | 6.2 mm | |
| Height | 93.1 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Cover Color | Gray (Light Gray) | |
| Housing Color | Gray (Light Gray) | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_MAX_6,2_SC-TBUS_4-4_KMGY MEMAX62SCTBUS44KMGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?