Reference Only
2869249
DIN Rail Mount Enclosures ME MAX 22.5 G 2-2 BK.
Datasheet
2869249 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Electronic | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Length | 113.65 mm | |
| Width | 22.6 mm | |
| Height | 99 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Series | ME-MAX | |
| Type | Housing, Electronic | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Length | 113.65 mm | |
| Width | 22.6 mm | |
| Height | 99 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Series | ME-MAX | |
| Cover Color | Black | |
| Housing Color | Black | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_MAX_22,5_G_2-2_BK MEMAX225G22BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.71 | $147.10 |
Need more?