Reference Only
2866213
Buffer Modules BUFFER/24DC/20 24VDC 20A.
Datasheet
2866213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Buffer Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 20 A | |
| Runtime-Full Load | 0.2 s | |
| Charging Time | 27 s | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC | |
| Series | QUINT-BUFFER | |
| Input Current | 600 mA | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Power | 480 W | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Tradename | QUINT POWER | |
| Part # Aliases | QUINT-BUFFER/24DC/20 QUINTBUFFER24DC20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407012 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $751.05 | $751.05 | |
| $729.09 | $7,290.90 |
Need more?