Reference Only

2865997

Signal Conditioners & Signal Converters MACX MCR-SL-NAM-R.

Manufacturer:

Mfr Part:
2865997

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
SeriesMACX MCR
Height112.5 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
PackagingBulk
Product TypeTerminal Block Interface Modules
TradenameMACX
Width12.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Tetrabromobisphenol A (79-94-7)

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$191.25$191.25
Need more?