Reference Only

2865586

Signal Conditioners & Signal Converters MACX MCR-EX-SL- TC-I-NC.

Manufacturer:

Mfr Part:
2865586

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeTemperature Transducer
SeriesMACX-MCR
Height106.4 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
TradenameINTERFACE Ex
Width12.5 mm
Part # AliasesMACX_MCR-EX-SL-TC-I-NC MACXMCREXSLTCINC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$445.18$445.18
$409.45$4,094.50
Need more?
Contact Us