Reference Only

2864493

Obsolete
Signal Conditioners & Signal Converters MINI MCR-SL- UI-REL-SP

Manufacturer:

Mfr Part:
2864493

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeLimit Value Switch
Mounting StyleDIN Rail
Termination StyleSpring Cage
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesMINI MCR
Height93.1 mm
Length102.5 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Analog
Width6.2 mm
Part # AliasesMINI_MCR-SL-UI-REL-SP MINIMCRSLUIRELSP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?