Reference Only

2854209

DIN Rail Mount Enclosures ME 22.5 UT/FE BUS/ 5+2 GN.

Manufacturer:

Mfr Part:
2854209

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGreen
Length107.3 mm
Width22.6 mm
Height99 mm
IP RatingIP20
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGreen
Length107.3 mm
Width22.6 mm
Height99 mm
IP RatingIP20
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_22,5_UT/FE_BUS/_5+2_GN ME225UTFEBUS5+2GN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.20$502.00
Need more?