Reference Only

2854089

DIN Rail Mount Enclosures ME 17,5 OT-MKDSOKMGY.

Manufacturer:

Mfr Part:
2854089

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Upper Part
Length99 mm
Width17.6 mm
Height99 mm
TypeHousing, Upper Part
Length99 mm
Width17.6 mm
Height99 mm
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_17,5_OT-MKDSO_KMGY ME175OTMKDSOKMGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$9.70
Need more?