Reference Only

2835480

Obsolete
Signal Conditioners & Signal Converters SWITCHING AMPLIFIER 2-CHANNEL

Manufacturer:

Mfr Part:
2835480

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
Mounting StyleDIN Rail
Termination StyleScrew
Housing MaterialPolyamide (PA)
SeriesPI-EX
Height99 mm
Length114.5 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width22.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538901000
TARIC8538909189
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?