Reference Only

2820000

Obsolete
Multi-Conductor Cables IBS PWR/S

Manufacturer:

Mfr Part:
2820000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeAutomation and Process Control
ShieldingUnshielded
Number of Conductors5 Conductor
Cable Length1 m
Outside Diameter9.8 mm (0.386 in)
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
Voltage Rating500 V
FeaturesHeavy duty power supply cable with a cross section of 5 x 1.5 mm
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeMulti-Conductor Cables
SeriesIBS PWR/5
SubcategoryCable
Part # AliasesIBS_PWR/5 IBSPWR5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?