Reference Only
2814838
Obsolete
Signal Conditioners & Signal Converters MCR ISOLATED AMP
Datasheet
2814838 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Isolating Amplifier | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Housing Material | Polyamide (PA) | |
| Series | MCR | |
| Height | 99 mm | |
| Length | 114.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Terminal Block Interface Modules | |
| Width | 12.5 mm | |
| Part # Aliases | MCR-FL-C-UI-UI-DCI-24/230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?