Reference Only

2813541

Signal Conditioners & Signal Converters MINI MCR-SL-I-U-0.

Manufacturer:

Mfr Part:
2813541

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeIsolation Amplifier
Number of Channels1 Channel
Input TypeCurrent
Output TypeVoltage
Mounting StyleDIN Rail
Supply Voltage - Min19.2 VDC
Supply Voltage - Max30 VDC
Termination StyleScrew
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesMINI MCR
Height93.1 mm
IP RatingIP20
Length102.5 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
TradenameINTERFACE Analog
Width6.2 mm
Part # AliasesMINI_MCR-SL-I-U-0 MINIMCRSLIU0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$308.27$308.27
Need more?