Reference Only

2811569

Signal Conditioners & Signal Converters MACX MCR-UI-UI- UP-SP-NC.

Manufacturer:

Mfr Part:
2811569

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
SeriesMACX MCR
Height116.9 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
TradenameMACX
Width12.5 mm
Part # AliasesMACX_MCR-UI-UI-UP-SP-NC MACXMCRUIUIUPSPNC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$620.84$620.84
Need more?