Reference Only
2799474
D-Sub Cables PSMKA9SUB9/BB/2METER 2 METER RS-232 CABLE.
Datasheet
2799474 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Cables | |
| Type | RS-232 Cable | |
| Connector End A | DB9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | DB9 | |
| Connector End B Pin Count | 9 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 24 AWG | |
| Cable Length | 2 m | |
| Voltage Rating | 125 V | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | PSM-KA9SUB9/BB/2METER PSMKA9SUB9BB2METER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.24 | $74.24 |
Need more?