
2764373
DIN Rail Mount Enclosures EG 67.5-AB/ABS GN.
Datasheet
2764373 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Upper Part | |
| Color | Gray | |
| Length | 122 mm | |
| Width | 50 mm | |
| Height | 12 mm | |
| IP Rating | IP20 | |
| Series | EG | |
| Type | Housing, Upper Part | |
| Color | Gray | |
| Length | 122 mm | |
| Width | 50 mm | |
| Height | 12 mm | |
| IP Rating | IP20 | |
| Series | EG | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | EG_67,5-AB/ABS_GN EG675ABABSGN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.63 | $36.30 | |
| $3.54 | $106.20 |
Need more?