Reference Only

2761295

D-Sub Cables PSM-KAD 9 SUB 25/BS.

Manufacturer:

Mfr Part:
2761295

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeAdapter Cable
Connector End ADB9
Connector End A Pin Count9 Position
Connector End BDB25
Connector End B Pin Count25 Position
GenderFemale / Male
Wire Gauge - AWG24 AWG
Cable Length150 mm
Product TypeD-Sub Cables
SubcategoryCable Assemblies
Voltage Rating125 V
Part # AliasesPSM-KAD_9_SUB_25/BS PSMKAD9SUB25BS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.25$39.25
$35.42$354.20
Need more?
Contact Us