Reference Only

2744830

Multi-Conductor Cables FL CAT5 FLEX 1M COIL/PRC PER MTR.

Manufacturer:

Mfr Part:
2744830

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeNetworking
ShieldingShielded
Number of Conductors4 Conductor
Cable Length1 m
Wire Gauge - AWG26 AWG
Outside Diameter5.75 mm (0.226 in)
Jacket ColorBlue
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
Voltage Rating48 V
FeaturesFlexible installation
Product TypeMulti-Conductor Cables
Series274
SubcategoryCable
TradenameFACTORYLINE
Part # AliasesFL_CAT5_FLEX FLCAT5FLEX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
TARIC8544492000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.37$6.37
Need more?