Reference Only
2744814
Multi-Conductor Cables FL CAT 5 HEAVY 1 METER LENGTH.
Datasheet
2744814 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Shielding | Shielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 1 m | |
| Wire Gauge - AWG | 24 AWG | |
| Outside Diameter | 7.8 mm (0.307 in) | |
| Jacket Color | Blue | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Conductor Material | Copper | |
| Stranding | Solid | |
| Voltage Rating | 48 V | |
| Product Type | Multi-Conductor Cables | |
| Series | 274 | |
| Subcategory | Cable | |
| Tradename | FACTORYLINE | |
| Part # Aliases | FL_CAT5_HEAVY FLCAT5HEAVY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544491000 |
| TARIC | 8544492000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.61 | $9.61 |
Need more?