Reference Only

2744652

Multi-Conductor Cables PSM-CABLE-PROFIB/FC.

Manufacturer:

Mfr Part:
2744652

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeNetworking
ShieldingShielded
Number of Conductors2 Conductor
Cable Length1 m
Wire Gauge - AWG22 AWG
Outside Diameter8 mm (0.315 in)
Jacket ColorViolet
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
Voltage Rating60 V
FeaturesProfibus cable
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeMulti-Conductor Cables
SeriesProfibus
SubcategoryCable
Part # AliasesPSM-CABLE-PROFIB/FC PSMCABLEPROFIBFC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
TARIC8544492000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.77$5.77
Need more?