Reference Only
2744322
Fiber Optic Cables PSM-LWL-RUGGED-980 1000.
Datasheet
2744322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cables | |
| Number of Fibers | 2 Fiber | |
| Jacket Material | Polyurethane (PUR) | |
| Jacket Color | Red | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Part # Aliases | PSM-LWL-RUGGED-980/1000 PSMLWLRUGGED9801000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.94 | $26.94 |
Need more?