Reference Only
2744131
Bench Top Tools PSM-POF-KONFTOOL.
Datasheet
2744131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Bench Top Tools | |
| Product | Assembly Tools | |
| Diameter | 380 mm | |
| Height | 300 mm | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools | |
| Width | 380 mm | |
| Part # Aliases | PSM-POF-KONFTOOL PSMPOFKONFTOOL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8206000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $461.61 | $461.61 |
Need more?