Reference Only

2736741

Sensor Junction Blocks FLM BK PN M12 DI 8 M12-2TX.

Manufacturer:

Mfr Part:
2736741

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
IP RatingIP65, IP67
SeriesFLM
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Product TypeI/O Modules
SubcategoryI/O Modules
TradenamePROFINET
Part # AliasesFLM_BK_PN_M12_DI_8_M12-2TX FLMBKPNM12DI8M122TX

Export and Environmental Classification

AttributeDescription
ECCN3A991
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$609.95$609.95
Need more?