Reference Only

2736738

Sensor Junction Blocks FLM 16/16 M12/8 M12 16 IN - 16 OUT.

Manufacturer:

Mfr Part:
2736738

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
IP RatingIP65, IP67
SeriesFLM
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Product TypeI/O Modules
SubcategoryI/O Modules
Part # AliasesFLM_DIO_16/16_M12/8-DIAG FLMDIO1616M128DIAG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$699.67$699.67
$643.51$6,435.10
Need more?