Reference Only

2736107

Obsolete
Sensor Junction Blocks FLS PB M12 DIO 4/4 M12, 4 IN - 4 OUT

Manufacturer:

Mfr Part:
2736107

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Sensor Connector TypeM12
Number of Ports8 Port
Home Run Connector TypeM12
Home Run Number of Pins5 Pin
Voltage Rating24 VDC
Current Rating4 A
CodingB Coded
Housing MaterialPolyamide (PA)
IP RatingIP65, IP67
SeriesFLS PB M12
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
SubcategoryI/O Modules
TradenamePROFIBUS
Part # AliasesFLS_PB_M12_DIO_4/4_M12-2A FLSPBM12DIO44M122A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?