Reference Only
2731458
Signal Conditioners & Signal Converters IBS OPTOSUB-AK-MA/M/ R-LK-2MBD.
Datasheet
2731458 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Height | 16 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Width | 65 mm | |
| Part # Aliases | IBS_OPTOSUB-MA/M/R-LK-OPC-2MBD IBSOPTOSUBMAMRLKOPC2MBD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $437.31 | $437.31 | |
| $402.21 | $4,022.10 |
Need more?