Reference Only
2725260
End of Life
Interface Development Tools IBS PCI SC/I-T
Datasheet
2725260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Development Tools | |
| Product | PCI Controllers | |
| Type | Termination Board in PCI Format | |
| Product Type | Interface Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | IBS_PCI_SC/I-T IBSPCISCIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 8473302000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?