Reference Only

2723149

Multi-Conductor Cables IBS RBC METER/E-T.

Manufacturer:

Mfr Part:
2723149

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeAudio, Control and Instrumentation
ShieldingShielded
Number of Conductors6 Conductor
Cable Length1 m
Outside Diameter9.3 mm (0.366 in)
Jacket ColorBlack
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
PlenumNon-Plenum
Product TypeMulti-Conductor Cables
SubcategoryCable
Part # AliasesIBS_RBC_METER/E-T IBSRBCMETERET

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.11$14.11
Need more?