Reference Only
2713777
PCBs & Breadboards MEMAX LPSAMPLEMSTBO PCB DESIGN 114.5MM.
Datasheet
2713777 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | PCBs & Breadboards | |
| Product | Printed Circuit Boards | |
| Type | PC Board | |
| Length | 99.2 mm | |
| Width | 95.2 mm | |
| Height | 1.6 mm | |
| Packaging | Bulk | |
| Product Type | Breadboards, Protoboards and Accessories | |
| Subcategory | Prototyping | |
| Part # Aliases | ME_MAX_LP_SAMPLE_MSTBO_2-2 MEMAXLPSAMPLEMSTBO22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8534000095 |
| TARIC | 8534001900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.32 | $51.32 |
Need more?