Reference Only

2713683

DIN Rail Mount Enclosures ME MAX 35 G 2-2 KMGY.

Manufacturer:

Mfr Part:
2713683

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Electronic
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length99 mm
Width35 mm
Height99 mm
TypeHousing, Electronic
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length99 mm
Width35 mm
Height99 mm
Housing ColorGray (Light Gray)
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_MAX_35_G_2-2_KMGY MEMAX35G22KMGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.55$22.55
Need more?