Reference Only

2713599

DIN Rail Mount Enclosures ME MAX17.5 2-2 KMGY ELE HSG17.5MM12P4X3.

Manufacturer:

Mfr Part:
2713599

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Electronic
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length113.65 mm
Width17.6 mm
Height99 mm
IP RatingIP20
Flammability RatingUL 94 V-0
Cover ColorGray (Light Gray)
Depth114.5 mm
FeaturesMounted on DIN rail, with vents, and tall design
Housing ColorGray (Light Gray)
PackagingBulk
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_MAX_17,5_2-2_KMGY MEMAX17522KMGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.92$149.20
Need more?