Reference Only

2713104

DIN Rail Mount Enclosures MEMAX 6.2 SP4-4 KMGY ELE HSG 8P SPNG 6.2.

Manufacturer:

Mfr Part:
2713104

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Electronic
MaterialPolybutylene Terephthalate (PBT)
ColorGray (Light Gray)
Length101.2 mm
Width6.3 mm
Height93.1 mm
IP RatingIP20
Flammability RatingUL 94 V-0
Cover ColorGray (Light Gray)
Housing ColorGray (Light Gray)
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_MAX_6,2_SP_4-4_KMGY MEMAX62SP44KMGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.89$25.89
Need more?