Reference Only
2709451
DIN Rail Mount Enclosures UEGM 25 GY.
Datasheet
2709451 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Electronic | |
| Color | Green | |
| Flammability Rating | UL 94 V-0 | |
| Type | Housing, Electronic | |
| Color | Green | |
| Flammability Rating | UL 94 V-0 | |
| Cover Color | Green | |
| Housing Color | Gray | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UEGM_25_GY UEGM25GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.32 | $28.32 | |
| $24.48 | $244.80 |
Need more?